-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4099-2BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4099-2BCPZ | Analog Devices | Dual Precision 10MHz, 7V/us OT | |
ADA4099-2BCPZ-RL7 | Analog Devices | Dual Precision 10MHz, 7V/us OT | |
EVAL-ADA4099-2EBZ | Analog Devices | Eval Board for ADA4099-2 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2078
|
Newark | Op-Amp, 8Mhz, 125Deg C, Lfcsp-Ep-10 Rohs Compliant: Yes |Analog Devices ADA4099-2BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$4.5800 / $7.0400 | Buy Now |
DISTI #
505-ADA4099-2BCPZ-ND
|
DigiKey | DUAL PRECISION 10MHZ, 7V/US OTT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$3.6625 / $8.8400 | Buy Now |
DISTI #
584-ADA4099-2BCPZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Precision 10MHz, 7V/us OTT RRIO Amp RoHS: Compliant | 0 |
|
$3.6600 / $7.8400 | Order Now |
|
Analog Devices Inc | Dual Precision 10MHz, 7V/us OT Package Multiple: 121 | 8 |
|
$3.6625 / $8.8400 | Buy Now |
DISTI #
ADA4099-2BCPZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.8400 / $3.9900 | Buy Now |
DISTI #
C1S103101465401
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers | 18 |
|
$4.5820 / $5.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4099-2BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4099-2BCPZ
Analog Devices Inc
ADA4099-2BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 105 µV | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.054 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4099-2BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4099-2BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4099-2HCPZ-RL7 | ADA4099-2HCPZ-RL7 | Analog Devices Inc | ADA4099-2BCPZ vs ADA4099-2HCPZ-RL7 |
ADA4099-2BCPZ-RL7 | ADA4099-2BCPZ-RL7 | Analog Devices Inc | ADA4099-2BCPZ vs ADA4099-2BCPZ-RL7 |