Part Details for ADA4177-1ARZ-R7 by Analog Devices Inc
Overview of ADA4177-1ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4177-1ARZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ-RL | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ | Analog Devices | 30V, Precision w/OVP, EMI and |
Price & Stock for ADA4177-1ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2270
|
Newark | Op-Amp, Nsoic-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4177-1ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1404 |
|
$1.7500 / $3.2400 | Buy Now |
DISTI #
505-ADA4177-1ARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
584-ADA4177-1ARZ-R7
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 649 |
|
$1.5100 / $3.7300 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 1000 | 1130 |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
ADA4177-1ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5800 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 16500 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADA4177-1ARZ-R7
ADA4177-1ARZ-R7 CAD Models
ADA4177-1ARZ-R7 Part Data Attributes
|
ADA4177-1ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-1ARZ-R7
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4177-1ARZ-R7
This table gives cross-reference parts and alternative options found for ADA4177-1ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-1ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-1ARZ-RL | OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp | Analog Devices Inc | ADA4177-1ARZ-R7 vs ADA4177-1ARZ-RL |