Part Details for ADA4177-1ARZ-RL by Analog Devices Inc
Overview of ADA4177-1ARZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4177-1ARZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ-RL | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ | Analog Devices | 30V, Precision w/OVP, EMI and |
Price & Stock for ADA4177-1ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4177-1ARZ-RLTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5185 / $1.5897 | Buy Now |
DISTI #
584-ADA4177-1ARZ-RL
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 0 |
|
$1.5100 / $1.5800 | Order Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
ADA4177-1ARZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.5800 | Buy Now |
Part Details for ADA4177-1ARZ-RL
ADA4177-1ARZ-RL CAD Models
ADA4177-1ARZ-RL Part Data Attributes
|
ADA4177-1ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-1ARZ-RL
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3.9 mm |
Alternate Parts for ADA4177-1ARZ-RL
This table gives cross-reference parts and alternative options found for ADA4177-1ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-1ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-1ARZ-R7 | OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp | Analog Devices Inc | ADA4177-1ARZ-RL vs ADA4177-1ARZ-R7 |