-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4177-1ARZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ-RL | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-1ARZ | Analog Devices | 30V, Precision w/OVP, EMI and |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8209
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4177-1ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$1.9100 / $2.3500 | Buy Now |
DISTI #
505-ADA4177-1ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4848 In Stock |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
584-ADA4177-1ARZ
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 2674 |
|
$1.5100 / $2.6300 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Package Multiple: 98 | 41150 |
|
$1.5185 / $4.5400 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
ADA4177-1ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 392 | 0 |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
C1S103101271802
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube | 304 |
|
$1.4700 / $1.5000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC | 16538 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-1ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-1ARZ
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4177-1ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4177-1ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-1ARZ-R7 | OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp | Analog Devices Inc | ADA4177-1ARZ vs ADA4177-1ARZ-R7 |
ADA4177-1ARZ-RL | OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp | Analog Devices Inc | ADA4177-1ARZ vs ADA4177-1ARZ-RL |