Part Details for ADA4302-4ACPZ-R2 by Rochester Electronics LLC
Overview of ADA4302-4ACPZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224ACPZ-WP | Analog Devices | Dual Channel FET Instrumentati | |
ADA4004-4ACPZ-R7 | Analog Devices | Quad Low Noise Precision Amp | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am |
Part Details for ADA4302-4ACPZ-R2
ADA4302-4ACPZ-R2 CAD Models
ADA4302-4ACPZ-R2 Part Data Attributes
|
ADA4302-4ACPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4302-4ACPZ-R2
Rochester Electronics LLC
RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | MATTE TIN |