-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:4 Single-Ended, Low Cost, Active RF Splitters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4304-4ACPZ-R7CT-ND
|
DigiKey | RF POWER DVDR 54MHZ-865MHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1399 In Stock |
|
$2.7806 / $5.8500 | Buy Now |
DISTI #
584-ADA4304-4ACPZ-R7
|
Mouser Electronics | RF Wireless Misc 1:4 Single-Ended, Low Cost, Active RF Splitters RoHS: Compliant | 1319 |
|
$2.7800 / $5.5400 | Buy Now |
|
Analog Devices Inc | 1:4 Single Ended Active RF Spl Min Qty: 1 Package Multiple: 1500 | 6280 |
|
$1.9600 / $5.8500 | Buy Now |
|
Rochester Electronics | ADA4304 - 1:3 And 1:4 Single-Ended, Active RF Splitter RoHS: Compliant Status: Active Min Qty: 1 | 28067 |
|
$2.5700 / $3.0200 | Buy Now |
|
CHIPMALL.COM LIMITED | 54MHz~865MHz 4.6dB LFCSP-16-EP RF Power Splitters / Combiners ROHS | 200 |
|
$4.2463 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 240 |
|
$3.8997 | Buy Now |
|
LCSC | 54MHz865MHz 4.6dB LFCSP-16-EP RF Power Splitters / Combiners ROHS | 200 |
|
$3.6831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4304-4ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4304-4ACPZ-R7
Analog Devices Inc
1:4 Single-Ended, Low Cost, Active RF Splitters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 865 MHz | |
Operating Frequency-Min | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADA4304-4ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4304-4ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4304-3ACPZ-RL | 1:3 Single-Ended, Low Cost, Active RF Splitters | Analog Devices Inc | ADA4304-4ACPZ-R7 vs ADA4304-3ACPZ-RL |
CGA-0116Z | Splitter, 50MHz Min, 870MHz Max, GREEN, TSSOP-16 | RF Micro Devices Inc | ADA4304-4ACPZ-R7 vs CGA-0116Z |
ADA4304-3ACPZ-R2 | 1:3 Single-Ended, Low Cost, Active RF Splitters | Analog Devices Inc | ADA4304-4ACPZ-R7 vs ADA4304-3ACPZ-R2 |
ADA4304-3ACPZ-R7 | 1:3 Single-Ended, Low Cost, Active RF Splitters | Analog Devices Inc | ADA4304-4ACPZ-R7 vs ADA4304-3ACPZ-R7 |