-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4355ABCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4355ABCZ | Analog Devices | OTDR AFE for 150km Optical Fib |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8213
|
Newark | Programmable Transimpedance Amp, Cspbga, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, Gain Bandwidth Product:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:3.1V To 3.6V Rohs Compliant: Yes |Analog Devices ADA4355ABCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$172.9100 / $175.9800 | Buy Now |
DISTI #
505-ADA4355ABCZ-ND
|
DigiKey | OTDR AFE FOR 150KM OPTICAL FIBER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$158.0000 / $191.2100 | Buy Now |
DISTI #
584-ADA4355ABCZ
|
Mouser Electronics | Analog Front End - AFE OTDR AFE for 150km Optical Fiber Mainten RoHS: Compliant | 17 |
|
$157.9900 / $177.2500 | Buy Now |
|
Analog Devices Inc | OTDR AFE for 150km Optical Fib Package Multiple: 1 | 6318 |
|
$126.4000 / $191.2100 | Buy Now |
DISTI #
63510681
|
Verical | Photodetector AFE with ADC (14bit, 125MSPS), 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 3 |
|
$160.4200 / $162.7000 | Buy Now |
DISTI #
ADA4355ABCZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3 | 0 |
|
$161.1600 / $169.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4355ABCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4355ABCZ
Analog Devices Inc
ADA4355ABCZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 84 | |
Manufacturer Package Code | BC-84-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |