Part Details for ADA4411-3ARQZ-RL by Analog Devices Inc
Overview of ADA4411-3ARQZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4411-3ARQZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4411-3ARQZ-RLTR-ND
|
DigiKey | IC AMP MPLEX AMP 24QSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2642 | Buy Now |
DISTI #
584-ADA4411-3ARQZ-R
|
Mouser Electronics | Video ICs Selectable HD/HD Filter/Buffer w/MUX RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Analog Devices Inc | Selectable HD/HD Filter/Buffer Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2500 / $3.2642 | Buy Now |
Part Details for ADA4411-3ARQZ-RL
ADA4411-3ARQZ-RL CAD Models
ADA4411-3ARQZ-RL Part Data Attributes:
|
ADA4411-3ARQZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4411-3ARQZ-RL
Analog Devices Inc
Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RQ-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 4.5V TO 12V SINGLE SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for ADA4411-3ARQZ-RL
This table gives cross-reference parts and alternative options found for ADA4411-3ARQZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4411-3ARQZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4411-3ARQZ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO24, MO-137AE, QSOP-24, Consumer IC:Other | Analog Devices Inc | ADA4411-3ARQZ-RL vs ADA4411-3ARQZ-REEL7 |
ADA4411-3ARQZ | Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD | Analog Devices Inc | ADA4411-3ARQZ-RL vs ADA4411-3ARQZ |