There are no models available for this part yet.
Overview of ADA4412-3ARQZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4412-3ARQZ | Analog Devices | Selectable HD/HD Video Filter | |
ADA4412-3ARQZ-R7 | Analog Devices | Selectable HD/HD Video Filter | |
ADA4412-3ARQZ-RL | Analog Devices | Selectable HD/HD Video Filter |
CAD Models for ADA4412-3ARQZ by Rochester Electronics LLC
Part Data Attributes for ADA4412-3ARQZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SSOP
|
Package Description
|
LEAD FREE, MO-137AD, QSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 4.5V TO 12V SINGLE SUPPLY
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
8.6614 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.7526 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9116 mm
|
Related Parts for ADA4412-3ARQZ
-
LPC54101J256BD64QLMicrocontrollers
-
ADA4424-6ARUZ-R7Other Consumer ICs
-
ADC101S021CISDAnalog to Digital Converters
-
IL715-3EOther Analog ICs
-
ADP2127ACNZ1.260R7Switching Regulator or Controllers
-
DN3525N8-GPower Field-Effect Transistors
-
ADA4941-1YRZLine Driver or Receivers
-
AD9773BSVZRLDigital to Analog Converters
-
ADA4077-1ARMZ-R7Operational Amplifiers