Part Details for ADA4431-1YCPZ-R2 by Analog Devices Inc
Overview of ADA4431-1YCPZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for ADA4431-1YCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4431-1YCPZ-R2-505-ND
|
DigiKey | IC AMP FILTER 16LFCSP Min Qty: 333 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.9000 | Buy Now |
DISTI #
ADA4431-1YCPZ-R2TR-ND
|
DigiKey | IC AMP FILTER 16LFCSP Min Qty: 333 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.2378 / $2.4756 | Buy Now | |
|
Rochester Electronics | ADA4431 - Video Amplifier Filter 7.9MHz 16-QFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for ADA4431-1YCPZ-R2
ADA4431-1YCPZ-R2 CAD Models
ADA4431-1YCPZ-R2 Part Data Attributes
|
ADA4431-1YCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4431-1YCPZ-R2
Analog Devices Inc
Ultralow Power SD Video Filter with Load Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-248UEED, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |