-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Differential SD Video Filter Amplifier with Output Short-to-Battery Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4433-1BCPZ-R2CT-ND
|
DigiKey | IC AMP REC FILTR 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$1.8941 / $3.7700 | Buy Now |
DISTI #
584-ADA4433-1BCPZ-R2
|
Mouser Electronics | Video Amplifiers Fully Differential SD Video Filter Amplifier with Output Short-to-Battery Protection RoHS: Compliant | 89 |
|
$1.8900 / $3.7400 | Buy Now |
DISTI #
V72:2272_06217395
|
Arrow Electronics | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1633 Container: Cut Strips | Americas - 837 |
|
$1.8080 / $2.2730 | Buy Now |
DISTI #
V36:1790_06217395
|
Arrow Electronics | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2232 | Americas - 250 |
|
$0.9445 / $1.6888 | Buy Now |
|
Analog Devices Inc | High Speed Video Filter Amplif Min Qty: 1 Package Multiple: 250 | 5514 |
|
$1.3400 / $3.7700 | Buy Now |
DISTI #
26647008
|
Verical | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5500 |
|
$1.6888 | Buy Now |
DISTI #
27612609
|
Verical | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1633 | Americas - 837 |
|
$1.8080 / $2.2730 | Buy Now |
DISTI #
64984282
|
Verical | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2232 | Americas - 250 |
|
$0.9445 / $1.0077 | Buy Now |
DISTI #
ADA4433-1BCPZ-R2
|
TME | Filter: digital, lowpass, LFCSP8, 10MHz, Ch: 1 Min Qty: 1 | 0 |
|
$2.0900 / $2.9200 | RFQ |
|
Ameya Holding Limited | ADA4433-1BCPZ-R2 2通道 视频放大器集成电路, 10.5MHz, 摆动输出, 8针 LFCSP WD封装 | 5514 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4433-1BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4433-1BCPZ-R2
Analog Devices Inc
Fully Differential SD Video Filter Amplifier with Output Short-to-Battery Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |