-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated AMR Angle Sensor and Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4571BRZ-R7CT-ND
|
DigiKey | SENSOR ANGLE 180DEG SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1714 In Stock |
|
$2.2907 / $4.9100 | Buy Now |
DISTI #
584-ADA4571BRZ-R7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AMR MAGNETIC SENSOR RoHS: Compliant | 668 |
|
$2.2500 / $4.9100 | Buy Now |
DISTI #
V36:1790_06217484
|
Arrow Electronics | Magnetoresistive Sensor 52(mV/°) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2335 | Americas - 7000 |
|
$2.1800 / $2.3600 | Buy Now |
|
Analog Devices Inc | AMR MAGNETIC SENSOR Min Qty: 1 Package Multiple: 1000 | 1343 |
|
$2.2907 / $4.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | 180�� SOIC-8 Position Sensor ROHS | 149 |
|
$3.2315 / $4.8429 | Buy Now |
|
LCSC | 180 SOIC-8 Position Sensor ROHS | 149 |
|
$3.2975 / $4.9417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4571BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4571BRZ-R7
Analog Devices Inc
Integrated AMR Angle Sensor and Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |