-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated AMR Angle Sensor and Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4571BRZ-RL | Analog Devices | AMR MAGNETIC SENSOR | |
ADA4571BRZ-R7 | Analog Devices | AMR MAGNETIC SENSOR | |
ADA4571BRZ | Analog Devices | AMR MAGNETIC SENSOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8223
|
Newark | Mems Module, 2.7-5.5V, Nsoic-8, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Sensing Range - Accelerometer:-, Sensing Range - Gyroscope:-, Product Range:-, Msl:Msl 1 - Unlimited, Sensor Case Style:Nsoic Rohs Compliant: Yes |Analog Devices ADA4571BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$2.5200 / $4.8700 | Buy Now |
DISTI #
505-ADA4571BRZ-ND
|
DigiKey | SENSOR ANGLE 180DEG SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
237 In Stock |
|
$2.3417 / $4.8700 | Buy Now |
DISTI #
584-ADA4571BRZ
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AMR MAGNETIC SENSOR RoHS: Compliant | 1031 |
|
$2.2600 / $4.1000 | Buy Now |
|
Analog Devices Inc | AMR MAGNETIC SENSOR Package Multiple: 98 | 734 |
|
$2.3417 / $4.8700 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$2.6103 / $4.7460 | Buy Now | |
DISTI #
C1S103101219468
|
Chip1Stop | Magnetoresistive Sensor 52(mV/ツー) 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes | 129 |
|
$1.8800 | Buy Now |
|
Win Source Electronics | Integrated AMR Angle Sensor and Signal Conditioner | SENSOR ANGLE 180DEG SMD | 5500 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4571BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4571BRZ
Analog Devices Inc
Integrated AMR Angle Sensor and Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |