Part Details for ADA4610-1ARJZ-R7 by Analog Devices Inc
Results Overview of ADA4610-1ARJZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4610-1ARJZ-R7 Information
ADA4610-1ARJZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4610-1ARJZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2276
|
Newark | Op-Amp, Sot-23-Ep-5, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4610-1ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 443 |
|
$1.6600 / $3.9500 | Buy Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 1 Package Multiple: 3000 | 1311 |
|
$1.4625 / $4.4200 | Buy Now |
|
Rochester Electronics | 9/30V, JFET, OP, Low Noise, RRO, 1X RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$1.3900 / $1.6300 | Buy Now |
DISTI #
ADA4610-1ARJZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5300 | Buy Now |
|
LCSC | 0.4mV 15.4MHz 5pA Single channel Rail-to-Rail Output SOT-23-5 FET Input Amplifiers ROHS | 20 |
|
$6.1097 / $8.6670 | Buy Now |
Part Details for ADA4610-1ARJZ-R7
ADA4610-1ARJZ-R7 CAD Models
ADA4610-1ARJZ-R7 Part Data Attributes
|
ADA4610-1ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-1ARJZ-R7
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 15848.93 | |
Wideband | NO | |
Width | 1.6 mm |