-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4505
|
Newark | Op-Amp, 16.3Mhz, -40 To 125Deg C, Lfcsp, No. Of Channels:2Channels, Gain Bandwidth Product:16.3Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Lfcsp, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices ADA4610-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$3.2200 / $5.1500 | Buy Now |
DISTI #
505-ADA4610-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2166 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
584-ADA4610-2ACPZ-R7
|
Mouser Electronics | Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X RoHS: Compliant | 909 |
|
$2.4800 / $4.9500 | Buy Now |
DISTI #
V36:1790_06217493
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2404 | Americas - 16500 |
|
$2.5742 / $2.6048 | Buy Now |
DISTI #
V72:2272_06217493
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Container: Cut Strips | Americas - 530 |
|
$2.4830 / $4.8840 | Buy Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 1 Package Multiple: 1500 | 1934 |
|
$1.7500 / $4.9500 | Buy Now |
DISTI #
79052225
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2404 | Americas - 16500 |
|
$2.6048 | Buy Now |
DISTI #
77890564
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.8462 | Buy Now |
DISTI #
77692793
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 530 |
|
$2.4830 / $4.8840 | Buy Now |
DISTI #
ADA4610-2ACPZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4610-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-2ACPZ-R7
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Min | 17 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 19950 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4610-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4610-2ARMZ-R7 | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | Analog Devices Inc | ADA4610-2ACPZ-R7 vs ADA4610-2ARMZ-R7 |
ADA4610-2ARMZ-RL | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | Analog Devices Inc | ADA4610-2ACPZ-R7 vs ADA4610-2ARMZ-RL |
ADA4610-2ACPZ-RL | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | Analog Devices Inc | ADA4610-2ACPZ-R7 vs ADA4610-2ACPZ-RL |