Part Details for ADA4610-4ARZ-R7 by Analog Devices Inc
Overview of ADA4610-4ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4610-4ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4610-4ARZ-R7TR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2672 | Buy Now |
DISTI #
584-ADA4610-4ARZ-R7
|
Mouser Electronics | Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Quad Op Amplifiers RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
|
Analog Devices Inc | 36V Prec JFET RRO LowNoiseWide Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$7.2672 / $8.8600 | Buy Now |
|
Rochester Electronics | ADA4610-4 - Low Noise, Precision, Rail-to-Rail Output, JFET Quad Op Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$6.7100 / $7.8900 | Buy Now |
|
LCSC | 400uV 16.3MHz 5pA SOIC-14 FET InputAmplifiers ROHS | 10 |
|
$10.0696 / $12.2709 | Buy Now |
Part Details for ADA4610-4ARZ-R7
ADA4610-4ARZ-R7 CAD Models
ADA4610-4ARZ-R7 Part Data Attributes:
|
ADA4610-4ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-4ARZ-R7
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Quad Op Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Width | 3.9 mm |