-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2279
|
Newark | Op-Amp, Sot-23-5, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4622-1ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1881 |
|
$2.3000 / $4.3500 | Buy Now |
DISTI #
505-ADA4622-1ARJZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5889 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
584-ADA4622-1ARJZ-R7
|
Mouser Electronics | Precision Amplifiers 30 V, 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps RoHS: Compliant | 11691 |
|
$2.2100 / $4.1800 | Buy Now |
DISTI #
V72:2272_16600957
|
Arrow Electronics | Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 3557 |
|
$2.1100 / $2.9080 | Buy Now |
DISTI #
V36:1790_16600957
|
Arrow Electronics | Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2411 | Americas - 3000 |
|
$2.0890 | Buy Now |
|
Analog Devices Inc | Next Generation AD820 Min Qty: 1 Package Multiple: 3000 | 7181 |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
26641180
|
Verical | Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.0890 | Buy Now |
DISTI #
65749332
|
Verical | Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 3557 |
|
$2.1100 / $2.9080 | Buy Now |
DISTI #
79934822
|
Verical | Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$2.0890 | Buy Now |
|
Rochester Electronics | ADA4622 - RRO, Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 589 |
|
$1.9300 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4622-1ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4622-1ARJZ-R7
Analog Devices Inc
30 V, 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-02-27 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 23 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Width | 1.6 mm |