Part Details for ADA4638-1ACPZ-R7 by Analog Devices Inc
Overview of ADA4638-1ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADA4638-1ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2288
|
Newark | Op-Amp, Lfcsp-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4638-1ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1114 |
|
$2.3300 / $3.7200 | Buy Now |
DISTI #
ADA4638-1ACPZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADA4638-1ACPZ-R7
|
Mouser Electronics | Precision Amplifiers 30V Auto-zero, Rail-to-Rail Output Precision Amplifier RoHS: Compliant | 6386 |
|
$2.1700 / $4.2300 | Buy Now |
DISTI #
V72:2272_06217551
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 1300 |
|
$2.1210 / $3.9610 | Buy Now |
|
Analog Devices Inc | 30V AutoZero Amplifier Min Qty: 1 Package Multiple: 1500 | 3058 |
|
$1.5100 / $4.2300 | Buy Now |
DISTI #
73155491
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 1300 |
|
$2.1210 / $3.9610 | Buy Now |
DISTI #
ADA4638-1ACPZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.0700 | Buy Now |
|
Chip1Cloud | 30 V Zero-Drift, Rail-to-Rail Output Precision Amplifier | 7000 |
|
RFQ | |
DISTI #
4218460
|
element14 Asia-Pacific | OP-AMP, LFCSP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1114 |
|
$2.2263 / $4.4306 | Buy Now |
DISTI #
4218460RL
|
element14 Asia-Pacific | OP-AMP, LFCSP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1114 |
|
$2.2263 / $3.2589 | Buy Now |
Part Details for ADA4638-1ACPZ-R7
ADA4638-1ACPZ-R7 CAD Models
ADA4638-1ACPZ-R7 Part Data Attributes
|
ADA4638-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4638-1ACPZ-R7
Analog Devices Inc
30V Auto-zero, Rail-to-Rail Output Precision Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00023 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 21 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 33 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Width | 3 mm |