-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V Auto-zero, Rail-to-Rail Output Precision Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4521
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:4.5V To 30V, ± 2.25V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices ADA4638-1ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$2.7800 / $4.8800 | Buy Now |
DISTI #
ADA4638-1ARZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4919 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
584-ADA4638-1ARZ-R7
|
Mouser Electronics | Precision Amplifiers 30V Auto-zero, Rail-to-Rail Output Precision Amplifier RoHS: Compliant | 8583 |
|
$2.2500 / $4.2600 | Buy Now |
DISTI #
V72:2272_06217557
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 793 |
|
$2.2680 / $4.0170 | Buy Now |
|
Analog Devices Inc | 30V AutoZero Amplifier Min Qty: 1 Package Multiple: 1000 | 2984 |
|
$2.2702 / $4.5200 | Buy Now |
|
Quest Components | 1600 |
|
$4.1900 / $8.3799 | Buy Now | |
DISTI #
ADA4638-1ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.2100 | Buy Now |
DISTI #
4020333
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 423 |
|
$2.2892 / $4.5194 | Buy Now |
DISTI #
4020333RL
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 423 |
|
$2.2892 / $3.4117 | Buy Now |
DISTI #
4020333
|
Farnell | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 423 |
|
$2.3355 / $4.3068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4638-1ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4638-1ARZ-R7
Analog Devices Inc
30V Auto-zero, Rail-to-Rail Output Precision Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00023 µA | |
Bias Current-Max (IIB) @25C | 0.00023 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 18 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 33 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1778279.41 | |
Wideband | NO | |
Width | 3.9 mm |