-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1326
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Wlcsp-9 Rohs Compliant: Yes |Analog Devices ADA4691-2ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.2600 / $1.8900 | Buy Now |
DISTI #
584-ADA4691-2ACBZ-R7
|
Mouser Electronics | Precision Amplifiers Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers RoHS: Compliant | 513 |
|
$0.9560 / $2.1800 | Buy Now |
DISTI #
V72:2272_06217593
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 900 |
|
$0.9105 / $2.0295 | Buy Now |
|
Analog Devices Inc | Dual w/SD LowPwr/Noise,Wideban Min Qty: 1 Package Multiple: 3000 | 306 |
|
$0.9322 / $2.1200 | Buy Now |
DISTI #
4020346
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, WLCSP-9 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$1.0160 / $2.2619 | Buy Now |
DISTI #
4020346RL
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 125DEG C, WLCSP-9 RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$1.0160 / $1.6315 | Buy Now |
DISTI #
4020346RL
|
Farnell | OP-AMP, 3.6MHZ, -40 TO 125DEG C, WLCSP-9 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3000 |
|
$0.9392 / $1.5254 | Buy Now |
DISTI #
4020346
|
Farnell | OP-AMP, 3.6MHZ, -40 TO 125DEG C, WLCSP-9 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.9392 / $2.1054 | Buy Now |
|
LCSC | 0.5pA Dual 3.6MHz WLCSP-9(1.2x1.2) Operational Amplifier ROHS | 9 |
|
$1.9684 / $2.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4691-2ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4691-2ACBZ-R7
Analog Devices Inc
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.22 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 0.55 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 1.21 mm |
This table gives cross-reference parts and alternative options found for ADA4691-2ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4691-2ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4691-2ACBZ-RL | Low Power, Wideband, Low Noise, Rail-to-Rail Output, Dual Op Amp | Analog Devices Inc | ADA4691-2ACBZ-R7 vs ADA4691-2ACBZ-RL |