-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4533
|
Newark | Op-Amp, 3.5Mhz, -40 To 85Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 5V To ± 50V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4700-1ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$6.3800 / $8.2700 | Buy Now |
DISTI #
505-ADA4700-1ARDZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-ADA4700-1ARDZ
|
Mouser Electronics | Precision Amplifiers 100 V, Precision Operational Amplifier RoHS: Compliant | 853 |
|
$6.1300 / $7.9500 | Buy Now |
DISTI #
V36:1790_06217621
|
Arrow Electronics | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2327 | Americas - 12 |
|
$4.7290 | Buy Now |
DISTI #
V99:2348_06217621
|
Arrow Electronics | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 1 |
|
$4.6710 / $5.8850 | Buy Now |
|
Analog Devices Inc | High Voltage (100V) Precision Min Qty: 1 Package Multiple: 98 | 397 |
|
$3.1700 / $8.3700 | Buy Now |
DISTI #
69711815
|
Verical | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube Min Qty: 12 Package Multiple: 12 Date Code: 2327 | Americas - 12 |
|
$4.7290 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
ADA4700-1ARDZ
|
TME | IC: operational amplifier, 3.5MHz, Ch: 1, SO8, ±5÷50VDC, tube Min Qty: 1 | 0 |
|
$5.4300 / $6.8400 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 3.5MHz, Channels: 1, SO8, ±5÷50VDC | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4700-1ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4700-1ARDZ
Analog Devices Inc
100 V, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -55 V | |
Neg Supply Voltage-Nom (Vsup) | -24 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 55 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 56200 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4700-1ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4700-1ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4700-1ARDZ-R7 | 100 V, Precision Operational Amplifier | Analog Devices Inc | ADA4700-1ARDZ vs ADA4700-1ARDZ-R7 |