Part Details for ADA4830-2WBCPZ-R7 by Analog Devices Inc
Overview of ADA4830-2WBCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4830-2WBCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4830-2WBCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4220 In Stock |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
584-ADA4830-2WBCPZR7
|
Mouser Electronics | Differential Amplifiers High Speed Difference Amplifier with Input Short-to-Battery Protection RoHS: Compliant | 396 |
|
$1.7300 / $3.4400 | Buy Now |
DISTI #
V72:2272_06217715
|
Arrow Electronics | SP Amp Difference Amplifier Dual R-R I/O 5.5V Automotive AEC-Q100 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2780 |
|
$1.6930 / $1.8710 | Buy Now |
|
Analog Devices Inc | High Spd 18V Shrt Bat Protecte Min Qty: 1 Package Multiple: 1500 | 44344 |
|
$1.2500 / $2.4800 | Buy Now |
|
Rochester Electronics | Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$1.6400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC SD VIDEO FILTER AMP 16LFCSP | 44344 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 84MHz Dual LFCSP-16(3x3) Differential OpAmps ROHS | 1442 |
|
$1.0851 / $1.1464 | Buy Now |
|
LCSC | 84MHz Dual LFCSP-16(3x3) Differential OpAmps ROHS | 1442 |
|
$1.0740 / $1.1348 | Buy Now |
Part Details for ADA4830-2WBCPZ-R7
ADA4830-2WBCPZ-R7 CAD Models
ADA4830-2WBCPZ-R7 Part Data Attributes:
|
ADA4830-2WBCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4830-2WBCPZ-R7
Analog Devices Inc
High Speed Difference Amplifier with Input Short-to-Battery Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 180 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADA4830-2WBCPZ-R7
This table gives cross-reference parts and alternative options found for ADA4830-2WBCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4830-2WBCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4830-2BCPZ-R7 | High Speed Difference Amplifier with Input Short-to-Battery Protection | Analog Devices Inc | ADA4830-2WBCPZ-R7 vs ADA4830-2BCPZ-R7 |