There are no models available for this part yet.
Overview of ADA4862-3YRZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4862-3YRZ-RL7 | Analog Devices | Low Cost Current Feedback RR T | |
ADA4862-3YRZ-RL | Analog Devices | Low Cost Current Feedback RR T | |
ADA4862-3YRZ | Analog Devices | Low Cost Current Feedback RR T |
Price & Stock for ADA4862-3YRZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADA4862-3YRZ-RL-ND
|
DigiKey | IC OPAMP GP 3 CIRCUIT 14SOIC Min Qty: 163 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9550 In Stock |
|
$1.8500 | Buy Now | |
DISTI #
ADA4862-3YRZ-RLTR-ND
|
DigiKey | IC OPAMP GP 3 CIRCUIT 14SOIC Min Qty: 163 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 / $1.6729 | Buy Now | |
DISTI #
584-ADA4862-3YRZ-R
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 RoHS: Compliant | 0 |
|
$1.6000 / $1.6700 | Order Now | |
Analog Devices Inc | Low Cost Current Feedback RR T Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1300 / $1.6729 | Buy Now | ||
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 9550 |
|
$1.5900 / $1.8700 | Buy Now |
CAD Models for ADA4862-3YRZ-RL by Analog Devices Inc
Part Data Attributes for ADA4862-3YRZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
R-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
1 µA
|
Input Offset Voltage-Max
|
25000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1050 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for ADA4862-3YRZ-RL
-
AT91SAM7S256D-AUMicrocontrollers
-
LM4862MXAudio/Video Amplifiers
-
ADA4691-2ACPZ-RLOperational Amplifiers
-
TDA4862Switching Regulator or Controllers
-
ADC0820BCNAnalog to Digital Converters
-
AD9963BCPZOther Analog ICs
-
ADM6711SAKS-REEL7Power Management Circuits
-
ADG507AKPMultiplexers or Switches
-
AD7839ASDigital to Analog Converters