-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4891-1ARJZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8615
|
Newark | Op-Amp, 240Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices ADA4891-1ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3854 |
|
$0.9500 / $2.7200 | Buy Now |
|
Analog Devices Inc | Low cost, CMOS, High Speed Rai Min Qty: 1 Package Multiple: 3000 | 2955 |
|
$0.8269 / $2.8000 | Buy Now |
DISTI #
ADA4891-1ARJZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8300 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ | |
|
LCSC | Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOT-23-5 Operational Amplifier ROHS | 2371 |
|
$0.5030 / $0.9689 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 240MHZ RRO SOT23-5 | 31000 |
|
$0.3830 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4891-1ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4891-1ARJZ-R7
Analog Devices Inc
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 240000 | |
Voltage Gain-Min | 3980 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADA4891-1ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4891-1ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4891-1ARJZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | ADA4891-1ARJZ-R7 vs ADA4891-1ARJZ-R7 |
ADA4891-1ARJZ-RL | Analog Devices Inc | $0.7501 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | ADA4891-1ARJZ-R7 vs ADA4891-1ARJZ-RL |
TLV2731IDBV | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | ADA4891-1ARJZ-R7 vs TLV2731IDBV |
TS507IYLT | STMicroelectronics | $1.1913 | High precision single supply rail to rail op-amp | ADA4891-1ARJZ-R7 vs TS507IYLT |
AD8601WARTZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | ADA4891-1ARJZ-R7 vs AD8601WARTZ-R7 |
AD8601WARTZ-R7 | Analog Devices Inc | $1.6999 | DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage | ADA4891-1ARJZ-R7 vs AD8601WARTZ-R7 |
TS507ILT | STMicroelectronics | $0.6630 | High precision single supply rail to rail op-amp | ADA4891-1ARJZ-R7 vs TS507ILT |
AD8691WAUJZ-R7 | Analog Devices Inc | $1.4176 | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | ADA4891-1ARJZ-R7 vs AD8691WAUJZ-R7 |
TS507CLT | STMicroelectronics | $0.5640 | High precision single supply rail to rail op-amp | ADA4891-1ARJZ-R7 vs TS507CLT |
TS9511IYLT | STMicroelectronics | $0.6241 | Precision rail-to-rail input/output 3 MHz single operational amplifier | ADA4891-1ARJZ-R7 vs TS9511IYLT |