-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8617
|
Newark | Op-Amp, 230Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices ADA4897-1ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2042 |
|
$3.5200 / $6.4300 | Buy Now |
DISTI #
505-ADA4897-1ARJZ-R7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1688 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-ADA4897-1ARJZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers 1 nV/?Hz, Low Power, Rail-to-Rail Output Amplifiers RoHS: Compliant | 8250 |
|
$3.3100 / $6.1500 | Buy Now |
DISTI #
V72:2272_06217989
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 699 |
|
$3.1410 / $5.7990 | Buy Now |
|
Analog Devices Inc | Low Noise Low Power R/R Op Amp Min Qty: 1 Package Multiple: 3000 | 9806 |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
71237606
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 699 |
|
$3.1410 / $5.7990 | Buy Now |
|
Chip1Cloud | 1 nV/��Hz, Low Power | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 16700 |
|
RFQ | |
DISTI #
C1S103100654497
|
Chip1Stop | OP Amp Single Volt Fdbk R-R O/P ±5V/10V 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7229 |
|
$1.6100 / $2.2300 | Buy Now |
DISTI #
4020437RL
|
element14 Asia-Pacific | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 2082 |
|
$3.4815 / $5.5407 | Buy Now |
DISTI #
4020437
|
element14 Asia-Pacific | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2082 |
|
$3.4815 / $6.5481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4897-1ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4897-1ARJZ-R7
Analog Devices Inc
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | -4 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 1.6 mm |