Part Details for ADA4922-1ACPZ-R2 by Analog Devices Inc
Overview of ADA4922-1ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4922-1ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4922-1ACPZ-R2CT-ND
|
DigiKey | IC ADC DRIVER 8LFCSP Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Perfect Parts Corporation | 258 |
|
RFQ |
Part Details for ADA4922-1ACPZ-R2
ADA4922-1ACPZ-R2 CAD Models
ADA4922-1ACPZ-R2 Part Data Attributes:
|
ADA4922-1ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4922-1ACPZ-R2
Analog Devices Inc
High Voltage, Differential 18-Bit ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADA4922-1ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4922-1ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4922-1ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4922-1ACPZ-RL7 | High Voltage, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4922-1ACPZ-R2 vs ADA4922-1ACPZ-RL7 |
ADA4922-1ACPZ-RL7 | OP-AMP, 0 uV OFFSET-MAX, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8 | Rochester Electronics LLC | ADA4922-1ACPZ-R2 vs ADA4922-1ACPZ-RL7 |
ADA4922-1ACPZ-RL | OP-AMP, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8 | Analog Devices Inc | ADA4922-1ACPZ-R2 vs ADA4922-1ACPZ-RL |