-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4938-2ACPZ-R7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232ACPZ | Renesas Electronics Corporation | High Speed +5V Powered RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2296
|
Newark | Diff-Amp, 1Ghz, -40 To 85Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4938-2ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 993 |
|
$8.8400 / $15.5100 | Buy Now |
|
Analog Devices Inc | Dual Ultra-Low Distortion Diff Min Qty: 1 Package Multiple: 1500 | 1844 |
|
$6.7000 / $17.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$5.6250 / $9.0000 | Buy Now |
|
Rochester Electronics | ADA4938 - Line Driver, 2 Func, 2 Driver RoHS: Compliant Status: Active Min Qty: 1 | 3949 |
|
$8.3200 / $9.7900 | Buy Now |
DISTI #
ADA4938-2ACPZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 1123 |
|
$9.2200 / $10.5800 | Buy Now |
DISTI #
ADA4938-2ACPZR7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4938-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4938-2ACPZ-R7
Analog Devices Inc
Ultralow Distortion Differential ADC Driver (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
This table gives cross-reference parts and alternative options found for ADA4938-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4938-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4938-2ACPZ-RL | Analog Devices Inc | Check for Price | Ultralow Distortion Differential ADC Driver (Dual) | ADA4938-2ACPZ-R7 vs ADA4938-2ACPZ-RL |