-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4939-2YCPZ-R7 | Analog Devices | DualUltra Low Distortion Diff | |
ADA4939-2YCPZ-RL | Analog Devices | DualUltra Low Distortion Diff | |
ADA4939-1YCPZ-R7 | Analog Devices | Ultra Low Distortion Diff ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4939-2YCPZ-RL-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8125 | Buy Now |
DISTI #
584-ADA4939-2YCPZ-R
|
Mouser Electronics | Differential Amplifiers DualUltra Low Distortion Diff ADC Driver RoHS: Compliant | 0 |
|
$8.7700 | Order Now |
|
Analog Devices Inc | DualUltra Low Distortion Diff Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.7000 / $8.8125 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 1.4GHZ 24LFCSP | 5764 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4939-2YCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4939-2YCPZ-RL
Analog Devices Inc
Ultralow Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, M0-220VGGD2, LFCSPVQ-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4939-2YCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4939-2YCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4939-2YCPZ-R2 | Ultralow Distortion Differential ADC Driver | Analog Devices Inc | ADA4939-2YCPZ-RL vs ADA4939-2YCPZ-R2 |
ADA4939-2YCPZ-R2 | DUAL LINE DRIVER, QCC24, 4 X 4 MM, ROHS COMPLIANT, M0-220VGGD2, LFCSPVQ-24 | Rochester Electronics LLC | ADA4939-2YCPZ-RL vs ADA4939-2YCPZ-R2 |
ADA4939-2YCPZ-R7 | DUAL LINE DRIVER, QCC24, 4 X 4 MM, ROHS COMPLIANT, M0-220VGGD2, LFCSPVQ-24 | Rochester Electronics LLC | ADA4939-2YCPZ-RL vs ADA4939-2YCPZ-R7 |
ADA4939-2YCPZ-R7 | Ultralow Distortion Differential ADC Driver | Analog Devices Inc | ADA4939-2YCPZ-RL vs ADA4939-2YCPZ-R7 |