-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Low Distortion ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1336
|
Newark | Diff-Amp, 260Mhz, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4940-1ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 539 |
|
$3.0500 / $5.7500 | Buy Now |
DISTI #
505-ADA4940-1ACPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6470 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-ADA4940-1ACPZ-R7
|
Mouser Electronics | Differential Amplifiers Ultralow Power, Low Distortion ADC Driver RoHS: Compliant | 6742 |
|
$2.7800 / $5.5300 | Buy Now |
|
Analog Devices Inc | Sub 10M W ADC Driver for PULSA Min Qty: 1 Package Multiple: 1500 | 7294 |
|
$1.8700 / $5.5400 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | OP-AMP, 350UV OFFSET-MAX, QCC16 | 92 |
|
$3.8582 / $6.2565 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-16(3x3) Differential OpAmps ROHS | 1500 |
|
$1.8352 / $2.9668 | Buy Now |
DISTI #
4019053
|
element14 Asia-Pacific | DIFF-AMP, 260MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 539 |
|
$2.8839 / $5.8413 | Buy Now |
DISTI #
4019053RL
|
element14 Asia-Pacific | DIFF-AMP, 260MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 539 |
|
$2.8839 / $4.2890 | Buy Now |
DISTI #
4019053RL
|
Farnell | DIFF-AMP, 260MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 539 |
|
$2.7757 / $4.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4940-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4940-1ACPZ-R7
Analog Devices Inc
Ultralow Power, Low Distortion ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 95 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4940-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4940-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4940-1ACPZ | OP-AMP, 350uV OFFSET-MAX, QCC16 | Analog Devices Inc | ADA4940-1ACPZ-R7 vs ADA4940-1ACPZ |
ADA4940-1ACPZ-RL | Ultralow Power, Low Distortion ADC Driver | Analog Devices Inc | ADA4940-1ACPZ-R7 vs ADA4940-1ACPZ-RL |
ADA4940-1ACPZ-R2 | Ultralow Power, Low Distortion ADC Driver | Analog Devices Inc | ADA4940-1ACPZ-R7 vs ADA4940-1ACPZ-R2 |