Part Details for ADA4945-1CP-EBZ by Analog Devices Inc
Overview of ADA4945-1CP-EBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4945-1CP-EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4589
|
Newark | Evaluation Board, Adc Driver, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ada4945-1, No. Of Bits:-, Sample Rate:-, Kit Application Type:Data Converter, Application Sub Type:Adc Driver, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4945-1CP-EBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 | Buy Now |
DISTI #
505-ADA4945-1CP-EBZ-ND
|
DigiKey | AMPLIFIER Min Qty: 1 Lead time: 10 Weeks Container: Box |
38 In Stock |
|
$21.4100 | Buy Now |
DISTI #
584-ADA4945-1CP-EBZ
|
Mouser Electronics | Amplifier IC Development Tools High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver RoHS: Compliant | 231 |
|
$20.6000 | Buy Now |
DISTI #
V99:2348_22678120
|
Arrow Electronics | ADA4945-1 Special Purpose Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 290 |
|
$19.9700 | Buy Now |
|
Analog Devices Inc | Eval board for 16 lead LFCSP Min Qty: 1 Package Multiple: 1 | 1694 |
|
$21.4100 | Buy Now |
DISTI #
ADA4945-1CP-EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$19.3200 | Buy Now |