Part Details for ADAM-3925-AE by Advantech Co Ltd
Overview of ADAM-3925-AE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-3925-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6176
|
Newark | Interface Connector, Dsub Rcpt/Tb, Convert From:D Sub 25 Position Receptacle, Convert To:Screw Type 25 Position Terminal Block, Rated Current:-, Rated Voltage:-, Product Range:Adam-3900 Series Rohs Compliant: Yes |Advantech ADAM-3925-AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$37.6000 | Buy Now |
DISTI #
2084-ADAM-3925-AE-ND
|
DigiKey | DB-25 WIRING TERMINAL, DIN-RAIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8100 | Buy Now |
DISTI #
923-ADAM-3925-AE
|
Mouser Electronics | Terminal Block Interface Modules DB-25 Wiring Terminal, DIN-rail Mount RoHS: Compliant | 0 |
|
$33.8200 | Order Now |
DISTI #
70785720
|
RS | Screw Terminal Module, Universal, DIN Rail Mount, Used For PC-LabCard | Advantech ADAM-3925-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$35.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
ADAM-3925-AE
|
TME | Terminal block, for DIN rail mounting, D-Sub 25pin,female Min Qty: 1 | 1 |
|
$34.3000 / $36.8800 | Buy Now |
DISTI #
2893522
|
element14 Asia-Pacific | INTERFACE CONNECTOR, DSUB RCPT/TB RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$35.6423 | Buy Now |
DISTI #
2893522
|
Farnell | INTERFACE CONNECTOR, DSUB RCPT/TB RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 12 |
|
$39.1037 | Buy Now |
|
Neutron USA | DB-25 Wiring Terminal, DIN-rail Mount | 14 |
|
$64.3900 | Buy Now |