Part Details for ADAM-3968-AE by Advantech Co Ltd
Overview of ADAM-3968-AE by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
86093968894745E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 96 ways, Class III, Tail Length: 3mm |
Price & Stock for ADAM-3968-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1425
|
Newark | Interface Connector, Dsub Rcpt/Tb, Convert From:D Sub 68 Position Receptacle, Convert To:Screw Type 68 Position Terminal Block, Rated Current:-, Rated Voltage:-, Product Range:Adam-3900 Series Rohs Compliant: Yes |Advantech ADAM-3968-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$82.6700 | Buy Now |
DISTI #
3833-ADAM-3968-AE-ND
|
DigiKey | SCSI-68 Wiring Terminal, DIN-rai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$112.0000 | Buy Now |
DISTI #
2084-ADAM-3968-AE-ND
|
DigiKey | SCSI-68 WIRING TERMINAL, DIN-RAI Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$74.3400 | Buy Now |
DISTI #
923-ADAM-3968-AE
|
Mouser Electronics | Terminal Block Interface Modules SCSI-68 Wiring Terminal, DIN-rail Mount RoHS: Compliant | 34 |
|
$74.3400 | Buy Now |
DISTI #
70785726
|
RS | SCSI Wiring Board, DIN Rail Mount, 68 Pin, Female, Screw Terminal, 3900 Series | Advantech ADAM-3968-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.8100 / $113.1200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.4000 | Buy Now |
DISTI #
ADAM-3968-AE
|
TME | Terminal block, for DIN rail mounting, SCSI-II 68pin Min Qty: 1 | 6 |
|
$75.8600 / $81.5500 | Buy Now |
|
NAC | SCSI-68 WIRING TERMINAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SCSI-68 Wiring Terminal, DIN-rail Mount | 42 |
|
$99.9900 | Buy Now |