Part Details for ADAM-4017-D2 by Advantech Co Ltd
Overview of ADAM-4017-D2 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for ADAM-4017-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0009
|
Newark | Analog Input Module, Current Rating:-, Product Range:-, Accessory Type:Analog Input Module, No. Of Analog Inputs:8, No. Of Analog Outputs:8, Signal Input Type:Analog, Supply Voltage Max:30Vdc, Supply Voltage Min:10Vdc Rohs Compliant: Yes |Advantech ADAM-4017-D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ADAM-4017-D2
|
Avnet Americas | 8-ch Analog Input Module - Bulk (Alt: ADAM-4017-D2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |