Part Details for ADAM-4117-C by Advantech Co Ltd
Overview of ADAM-4117-C by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-4117-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6042
|
Newark | Analog I/P Module W/Modbus, Robust, 8-Ch, Current Rating:20Ma, Product Range:Adam-4000 Series Rohs Compliant: Yes |Advantech ADAM-4117-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.1000 | Buy Now |
DISTI #
3833-ADAM-4117-C-ND
|
DigiKey | 8-Ch AI Module Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$370.0000 | Buy Now |
DISTI #
1588-ADAM-4117-C-ND
|
DigiKey | MODULE ANALOG INPUT 8-CH Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$295.1000 | Buy Now |
DISTI #
923-ADAM-4117-C
|
Mouser Electronics | I/O Modules 8-Ch AI Module RoHS: Compliant | 67 |
|
$295.1000 | Buy Now |
DISTI #
73427857
|
RS | Remote IO, 8 Ch Analog in, RS-485/USB, ASCII Modbus, adrxo, ADAM-4000 Series | Advantech ADAM-4117-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$295.1000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$393.4700 | Buy Now |
DISTI #
ADAM-4117
|
TME | Analog input, Number of ports: 1, 10÷48VDC, supports Modbus RTU Min Qty: 1 | 5 |
|
$293.9000 / $316.0000 | Buy Now |
|
Neutron USA | 8AI Robust Modbus RS-485 Remote I/O | 50 |
|
$354.1200 | Buy Now |