Part Details for ADAM-5051S-AE by Advantech Co Ltd
Overview of ADAM-5051S-AE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-5051S-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1702
|
Newark | Digital Input Module, Current Rating:-, Product Range:Adam-5000 Series, Features:Isolated Input, No. Of Channels:16Channels Rohs Compliant: Yes |Advantech ADAM-5051S-AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$111.0000 | Buy Now |
DISTI #
3833-ADAM-5051S-AE-ND
|
DigiKey | ADAM-5051S-AE - 16-Ch Isolated D Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$158.0000 | Buy Now |
DISTI #
2084-ADAM-5051S-AE-ND
|
DigiKey | 16-CH ISOLATED DI MODULE W/ LED Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$111.0000 | Buy Now |
DISTI #
923-ADAM5051SAE
|
Mouser Electronics | I/O Modules 16-Ch Isolated DI Module w/ LED RoHS: Compliant | 21 |
|
$111.0000 | Buy Now |
DISTI #
70785746
|
RS | PLC Expansion Module, 16 Digital In Isoated w/ LED, 30 VDC, ADAM-5000 Series | Advantech ADAM-5051S-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$111.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0000 | Buy Now |
DISTI #
ADAM-5051S
|
TME | Digital input, for DIN rail mounting, IN: 16 Min Qty: 1 | 1 |
|
$105.4500 / $113.2500 | Buy Now |
|
Neutron USA | 16-Ch Isolated DI Module w/ LED | 50 |
|
$123.3200 | Buy Now |