There are no models available for this part yet.
Overview of ADAM-5056S-AE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Price & Stock for ADAM-5056S-AE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47M1712
|
Newark | Digital Output Module, Current Rating:200Ma, Product Range:Adam-5000 Series, Features:Isolated Input, No. Of Channels:16Channels Rohs Compliant: Yes |Advantech ADAM-5056S-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0000 | Buy Now | |
DISTI #
2084-ADAM-5056S-AE-ND
|
DigiKey | 16-CH SINK TYPE ISOLATED DO MODU Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$130.0000 | Buy Now | |
DISTI #
923-ADAM5056SAE
|
Mouser Electronics | I/O Modules 16-Ch Sink Type Isolated DO Module w/ LE RoHS: Compliant | 9 |
|
$130.0000 | Buy Now | |
DISTI #
70785752
|
RS | PLC Expansion Modules, 16 Digital Out Sink Type Isolated, 30 V, ADAM-5000 Series | Advantech ADAM-5056S-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.7400 / $148.6000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$173.3400 | Buy Now | ||
DISTI #
ADAM-5056S
|
TME | Digital output, OUT: 16 Min Qty: 1 | 0 |
|
$105.9800 / $113.8300 | RFQ | |
Neutron USA | 16-Ch Sink Type Isolated DO Module | 12 |
|
$156.0000 | Buy Now |