Part Details for ADAM-6260-B by Advantech Co Ltd
Overview of ADAM-6260-B by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAM-6260-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8400
|
Newark | Relay Output Modbus Tcp Module, 6Ch O/P, Current Rating:5A, Product Range:- Rohs Compliant: Yes |Advantech ADAM-6260-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$258.3000 | Buy Now |
DISTI #
1165-ADAM-6260-B-ND
|
DigiKey | RELAY MODBUS TCP MODULE 6CH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.3000 | Buy Now |
DISTI #
923-ADAM-6260-B
|
Mouser Electronics | I/O Modules 6-ch Relay Output Modbus TCP Module RoHS: Compliant | 109 |
|
$258.3000 | Buy Now |
DISTI #
71575516
|
RS | Ethernet Remote I/O, IoT Modbus/SNMP/MQTT, 2 Ports, 6 Channel Relay | Advantech ADAM-6260-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$258.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$344.4000 | Buy Now |
DISTI #
ADAM-6260
|
TME | Digital output, Number of ports: 2, Usup: 10÷30VDC, RJ45 x2, OUT: 6 Min Qty: 1 | 1 |
|
$309.2800 | Buy Now |
DISTI #
3884147
|
element14 Asia-Pacific | RELAY OUTPUT MODBUS TCP MODULE, 6CH O/P RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$273.5875 | Buy Now |
DISTI #
3884147
|
Farnell | RELAY OUTPUT MODBUS TCP MODULE, 6CH O/P RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 4 |
|
$283.3572 | Buy Now |
|
Neutron USA | 6-ch Relay Output Modbus TCP Module | 50 |
|
$258.3000 | Buy Now |