Part Details for ADAM-6521/ST-AE by Advantech Co Ltd
Overview of ADAM-6521/ST-AE by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65213-001LF | Amphenol Communications Solutions | Din Accessory Pierce Block Round Cable 14 Contacts | |
65212-002LF | Amphenol Communications Solutions | Din Accessory Cover |
Price & Stock for ADAM-6521/ST-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6494
|
Newark | Industrial Ethernet Switch, No. Of Ports:5Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail/Stack/Wall, Port Types:Rj45 X 4, St X 1, Features:Unmanaged Rohs Compliant: Yes |Advantech ADAM-6521/ST-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.1500 | Buy Now |
DISTI #
ADAM-6521/ST-AE-ND
|
DigiKey | 4-PORT 10/100M +1 M.M FIBER Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.1500 | Buy Now |
DISTI #
923-ADAM-6521/ST-AE
|
Mouser Electronics | Managed Ethernet Switches 4FE + 1 MM ST Unmanaged switch RoHS: Compliant | 0 |
|
$213.1500 | Order Now |
DISTI #
70887890
|
RS | Industrial Ethernet Switch with 4 x 10/100Base-TX Ports & 1 Fiber Optic Port | Advantech ADAM-6521/ST-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$177.3400 / $221.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$284.2000 | Buy Now |
DISTI #
ADAM-6521ST
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 10÷30VDC, RJ45,SC Min Qty: 1 | 1 |
|
$237.7800 / $270.0600 | Buy Now |
|
Neutron USA | Industrial Ethernet Switch, with 4 x 10/100Base-TX Ports, 1 Multi-mode ST Type Fiber Optic Port | 2 |
|
$255.7800 | Buy Now |