Part Details for ADAR2004ACCZ-R7 by Analog Devices Inc
Overview of ADAR2004ACCZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAR2004ACCZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAR2004ACCZ-R7TR-ND
|
DigiKey | 4-CH RX MIXER LO MULTIPLIER/FILT Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$91.2975 | Buy Now |
DISTI #
584-ADAR2004ACCZ-R7
|
Mouser Electronics | RF Receiver 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter RoHS: Compliant | 0 |
|
$92.4500 | Order Now |
|
Analog Devices Inc | 4-Ch Rx Mixer with LO Multipli Min Qty: 750 Package Multiple: 750 | 0 |
|
$70.6200 / $137.6100 | Buy Now |
DISTI #
ADAR2004ACCZ-R7
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 750 | 0 |
|
$92.3500 / $93.5400 | Buy Now |
Part Details for ADAR2004ACCZ-R7
ADAR2004ACCZ-R7 CAD Models
ADAR2004ACCZ-R7 Part Data Attributes:
|
ADAR2004ACCZ-R7
Analog Devices Inc
Buy Now
|
Compare Parts:
ADAR2004ACCZ-R7
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |