Part Details for ADAR5000ACBZ-R7 by Analog Devices Inc
Overview of ADAR5000ACBZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAR5000ACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 17-32 GHZ 1x4 splitter/combine Min Qty: 1800 Package Multiple: 1800 | 3600 |
|
Buy Now |
Part Details for ADAR5000ACBZ-R7
ADAR5000ACBZ-R7 CAD Models
ADAR5000ACBZ-R7 Part Data Attributes
|
ADAR5000ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAR5000ACBZ-R7
Analog Devices Inc
17 GHz to 32 GHz, 4-Way RF Splitter Combiner, CHIPS W/SOLDER BUMPS/WLCSP, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Pin Count | 20 | |
Manufacturer Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Date Of Intro | 2023-04-25 | |
RF/Microwave Device Type | SPLITTER AND COMBINER |