-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 GHz to 32 GHz, 4-Way RF Splitter Combiner, CHIPS W/SOLDER BUMPS/WLCSP, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 17-32 GHZ 1x4 splitter/combine Min Qty: 1 Package Multiple: 1 | 2055 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAR5000ACBZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAR5000ACBZ
Analog Devices Inc
17 GHz to 32 GHz, 4-Way RF Splitter Combiner, CHIPS W/SOLDER BUMPS/WLCSP, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Pin Count | 20 | |
Manufacturer Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Date Of Intro | 2023-04-25 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | SPLITTER AND COMBINER |