Part Details for ADATE207BBPZ by Analog Devices Inc
Overview of ADATE207BBPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for ADATE207BBPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Quad Pin Timing Formatter Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.5000 / $92.1400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for ADATE207BBPZ
ADATE207BBPZ CAD Models
ADATE207BBPZ Part Data Attributes
|
ADATE207BBPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADATE207BBPZ
Analog Devices Inc
Quad Pin Timing Formatter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Manufacturer Package Code | BP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
Alternate Parts for ADATE207BBPZ
This table gives cross-reference parts and alternative options found for ADATE207BBPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADATE207BBPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADATE207BBP | Quad Pin Timing Formatter Package: 256 ball SBGA (BP-256); No of Pins: 256; Temperature Range: INDUSTRIAL; Container: 40/Tray | Analog Devices Inc | ADATE207BBPZ vs ADATE207BBP |