-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz Dual Integrated DCL with Level Setting DACs, per pin PMU, and per Chip VHH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADATE305BSVZ | Analog Devices | 250MHz Dual DCL w/DAC levels & |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADATE305BSVZ-ND
|
DigiKey | IC DCL 100TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
11 In Stock |
|
$43.6375 / $63.7900 | Buy Now |
DISTI #
584-ADATE305BSVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 250MHz Dual DCL w/DAC levels & PMU RoHS: Compliant | 0 |
|
$46.4300 / $60.6800 | Order Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PQFP100 | 4 |
|
$167.4000 / $186.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADATE305BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADATE305BSVZ
Analog Devices Inc
250 MHz Dual Integrated DCL with Level Setting DACs, per pin PMU, and per Chip VHH
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.25 V | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |