-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 MHz Dual Integrated DCL with PPMU, VHH Drive Capability, Level Setting DACs, and On-Chip Calibration Engine
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4399
|
Newark | Dual Integrated Dcl, 600Mhz, Lfcsp, Ic Function:Dual Integrated Dcl With Level Setting Dac, Supply Voltage Min:9.5V, Supply Voltage Max:10.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:84Pins, Operating Temperature Min:25°C Rohs Compliant: Yes |Analog Devices ADATE318BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$70.3100 / $81.9500 | Buy Now |
DISTI #
505-ADATE318BCPZ-ND
|
DigiKey | IC DCL 84LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
129 In Stock |
|
$67.6351 / $78.8200 | Buy Now |
DISTI #
584-ADATE318BCPZ
|
Mouser Electronics | Special Purpose Amplifiers 600MHz DualDCL VHH PMU Load DACs EP148 RoHS: Compliant | 37 |
|
$67.6100 / $78.8000 | Buy Now |
|
Analog Devices Inc | 600MHz DualDCL VHH PMU Load DA Min Qty: 1 Package Multiple: 1 | 26 |
|
$47.2700 / $78.8200 | Buy Now |
DISTI #
ADATE318BCPZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 9 | 0 |
|
$65.8400 / $75.5200 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-84(10x10) ADC/DAC - Specialized ROHS | 181 |
|
$58.8288 / $61.3723 | Buy Now |
|
LCSC | LFCSP-84(10x10) ADC/DAC - Specialized ROHS | 181 |
|
$54.0265 / $56.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADATE318BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADATE318BCPZ
Analog Devices Inc
600 MHz Dual Integrated DCL with PPMU, VHH Drive Capability, Level Setting DACs, and On-Chip Calibration Engine
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 84 | |
Manufacturer Package Code | CP-84-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N84 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.7 V | |
Neg Supply Voltage-Min (Vsup) | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |