-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Codec with Speaker and Headphone Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM Codec, 1-Func, PBGA81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12525 |
|
$4.6900 / $5.5200 | Buy Now |
|
Chip1Cloud | Low Power Codec with Speaker and Headphone Amplifier | 7470 |
|
RFQ | |
|
Perfect Parts Corporation | 2211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1373BCBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1373BCBZ-R7
Analog Devices Inc
Low Power Codec with Speaker and Headphone Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 4.05 X 3.82 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-81 | |
Pin Count | 81 | |
Manufacturer Package Code | CB-81-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
JESD-30 Code | R-PBGA-B81 | |
JESD-609 Code | e3 | |
Length | 4.045 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.82 mm |
This table gives cross-reference parts and alternative options found for ADAU1373BCBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1373BCBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1373BCBZ-RL | Low Power Codec with Speaker and Headphone Amplifier | Analog Devices Inc | ADAU1373BCBZ-R7 vs ADAU1373BCBZ-RL |