Consumer Circuits
ADAU1381BCBZ-RL
Analog Devices Inc
Description: Low-noise Stereo Codec with Enhanced Recording and Playback Processing

Overview of ADAU1381BCBZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADAU1381BCBZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Low Noise Stereo Codec With Enhanced Recording And Playback Processing ' RoHS: Compliant Status: Obsolete Min Qty: 1 286327
  • 1 $4.3300
  • 25 $4.2500
  • 100 $4.0700
  • 500 $3.9000
  • 1,000 $3.6800
$3.6800 / $4.3300 Buy Now

CAD Models for ADAU1381BCBZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADAU1381BCBZ-RL by Analog Devices Inc

ADAU1381BCBZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
3.40 X 2.64 MM, ROHS COMPLIANT, WLCSP-30
Pin Count
30
Manufacturer Package Code
CB-30-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PBGA-B30
JESD-609 Code
e3
Length
3.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA30,5X6,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.65 mm
Supply Voltage-Max (Vsup)
3.65 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
2.64 mm
Want to compare parts?
  1. ADAU1381BCBZ-RL
    Analog Devices Inc
    Low-noise Stereo Codec with Enhanced Recording and Playback Processing
    VS

Related Parts for ADAU1381BCBZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADAU1381BCBZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADAU1381BCBZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADAU1381BCBZ-RL would you like to use for your alert(s)?
  • Please alert me when ADAU1381BCBZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADAU1381BCBZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADAU1381BCBZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADAU1381BCBZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADAU1381BCBZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADAU1381BCBZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: