-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9026
|
Newark | Audio Processor, 16 Channel, Tqfp-Ep, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.62V To 1.98V, Control Interface:I2C, Spi, Audio Ic Case Style:Tqfp-Ep, No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices ADAU1442YSVZ-3A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.9400 / $23.4200 | Buy Now |
DISTI #
505-ADAU1442YSVZ-3A-ND
|
DigiKey | IC SIGMADSP 28B 175MHZ 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1123 / $22.5300 | Buy Now |
DISTI #
584-ADAU1442YSVZ-3A
|
Mouser Electronics | Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix RoHS: Compliant | 431 |
|
$15.3300 / $22.5200 | Buy Now |
|
Analog Devices Inc | 175MHZ SigmaDSP,8x2 SRCs Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.1000 / $22.5300 | Buy Now |
DISTI #
68411727
|
Verical | DSP Fixed-Point 172MHz 100-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 19 |
|
$14.8700 / $22.3000 | Buy Now |
|
Rochester Electronics | ADAU1442 - SigmaDSP Digital Audio Processor with Flexible Audio ROUTING MATRIX RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.3300 / $16.8600 | Buy Now |
|
Chip1Cloud | IC SIGMADSP 28B 175MHZ 100TQFP | 110 |
|
RFQ | |
DISTI #
C1S103100340840
|
Chip1Stop | DSP Fixed-Point 172MHz 172MIPS 100-Pin TQFP EP RoHS: Compliant pbFree: No Container: Tray | 13 |
|
$15.7000 / $19.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 630 |
|
$22.1964 / $22.9378 | Buy Now |
DISTI #
4028768
|
element14 Asia-Pacific | AUDIO PROCESSOR, 16 CHANNEL, TQFP-EP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9074 / $23.8353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1442YSVZ-3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1442YSVZ-3A
Analog Devices Inc
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AEDHD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN OPERATES WITH 3.3V ANALOG SUPPLY AND 1.8V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |