Part Details for ADAU1452KCPZRL by Analog Devices Inc
Overview of ADAU1452KCPZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAU1452KCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAU1452KCPZRLCT-ND
|
DigiKey | 300 MHZ 32BIT SIGMADSP AUDIO PRO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1326 In Stock |
|
$10.4329 / $17.1200 | Buy Now |
DISTI #
584-ADAU1452KCPZRL
|
Mouser Electronics | Audio DSPs SigmaDSP Digital Audio Processor RoHS: Compliant | 7 |
|
$10.4300 / $17.1200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ADAU1452KCPZRL
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.5600 | Buy Now |
|
LCSC | LFCSP-72(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 39 |
|
$7.9512 / $10.7488 | Buy Now |
Part Details for ADAU1452KCPZRL
ADAU1452KCPZRL CAD Models
ADAU1452KCPZRL Part Data Attributes:
|
ADAU1452KCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1452KCPZRL
Analog Devices Inc
SigmaDSP Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-09 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADAU1452KCPZRL
This table gives cross-reference parts and alternative options found for ADAU1452KCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1452KCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XDLPC6540ZDC | DLP® display controller for DLP471TP (0.47 4K UHD) DMD 201-NFBGA 0 to 70 | Texas Instruments | ADAU1452KCPZRL vs XDLPC6540ZDC |
DLPC120ZXSQ1 | Automotive DLP® digital micromirror device controller for DLP3030-Q1 chipset 216-NFBGA -40 to 105 | Texas Instruments | ADAU1452KCPZRL vs DLPC120ZXSQ1 |
DLPC120ZXSRQ1 | Automotive DLP® digital micromirror device controller for DLP3030-Q1 chipset 216-NFBGA -40 to 105 | Texas Instruments | ADAU1452KCPZRL vs DLPC120ZXSRQ1 |