Part Details for ADAU1462WBCPZ150RL by Analog Devices Inc
Overview of ADAU1462WBCPZ150RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADAU1462WBCPZ150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAU1462WBCPZ150RLCT-ND
|
DigiKey | 32BIT SIGMADSP AUDIO 16K/48K Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$8.6100 / $14.1300 | Buy Now |
DISTI #
584-AU1462WBCPZ150RL
|
Mouser Electronics | Audio DSPs SigmaDSP Compact Digital Audio Processor RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
|
Analog Devices Inc | 32bit SigmaDSP Audio 16K/48K Min Qty: 2000 Package Multiple: 2000 | 2400 |
|
$8.6100 / $14.1300 | Buy Now |
DISTI #
69686729
|
Verical | DSP Fixed-Point 32bit 294.912MHz 294MIPS Automotive AEC-Q100 72-Pin LFCSP EP T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$9.5143 | Buy Now |
DISTI #
ADAU1462WBCPZ1R
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.7100 | Buy Now |
Part Details for ADAU1462WBCPZ150RL
ADAU1462WBCPZ150RL CAD Models
ADAU1462WBCPZ150RL Part Data Attributes:
|
ADAU1462WBCPZ150RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1462WBCPZ150RL
Analog Devices Inc
SigmaDSP Compact Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-05 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |