-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Codec for Recordable DVD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8193
|
Newark | Audio Codec, 24Bit, 192Ksps, Lqfp, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Lqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices ADAV801ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-ADAV801ASTZ-ND
|
DigiKey | IC CODEC AUDIO R-DVD 3.3V 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
57 In Stock |
|
$16.6484 / $18.9000 | Buy Now |
DISTI #
69827815
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2325 | Americas - 34 |
|
$24.0734 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDFP64 | 21 |
|
$10.7738 / $16.5750 | Buy Now |
|
Rochester Electronics | ADAV801 - Audio Codec for Recordable DVD RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$11.0500 / $12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAV801ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAV801ASTZ
Analog Devices Inc
Audio Codec for Recordable DVD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADAV801ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAV801ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAV801ASTZ-REEL | Audio Codec for Recordable DVD | Analog Devices Inc | ADAV801ASTZ vs ADAV801ASTZ-REEL |